Part Details for AM5T-2424DH35-VZ by Aimtec
Overview of AM5T-2424DH35-VZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM5T-2424DH35-VZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2706
|
Newark | Dc-Dc Conv, 24V/-24V, 0.104A/-0.104A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:5W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:104Ma, Output Voltage - Output 2:-24V Rohs Compliant: Yes |Aimtec AM5T-2424DH35-VZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6700 / $16.9800 | Buy Now |
DISTI #
AM5T-2424DH35-VZ
|
Avnet Americas | Module DC-DC Dual-OUT -24V/24V -0.104A/0.104A 5W 8-Pin DIP Tube - Rail/Tube (Alt: AM5T-2424DH35-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003812920
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$12.6700 / $16.9800 | Buy Now |
DISTI #
AM5T-2424DH35-VZ
|
Avnet Abacus | (Alt: AM5T-2424DH35-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM5T-2424DH35-VZ
AM5T-2424DH35-VZ CAD Models
AM5T-2424DH35-VZ Part Data Attributes
|
AM5T-2424DH35-VZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM5T-2424DH35-VZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Dual; Output Power (W): 5; Max Output current (A): ±0.104; Efficiency (%): 75; Max Capacitive load (µF): ±100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ALSO AVAILABLE WITH - 24 V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 32.25 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 21.35 mm |