Part Details for AM50QB-11003SA30JZ-B by Aimtec
Overview of AM50QB-11003SA30JZ-B by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM50QB-11003SA30JZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM50QB-11003SA30JZ-B-ND
|
DigiKey | DC DC CONVERTER 3.3V 38W Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$77.6352 / $87.6400 | Buy Now |
DISTI #
AM50QB-11003SA30JZ-B
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 11.3A 50W Through Hole 8-Pin Quarter-Brick (Alt: AM50QB-11003SA30JZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |