Part Details for AM50E-2412S-NZ by Aimtec
Results Overview of AM50E-2412S-NZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM50E-2412S-NZ Information
AM50E-2412S-NZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV2412SQX/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 | |
DS92LV2412SQE/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 | |
DS92LV2412SQ/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Deserializer 60-WQFN -40 to 85 |
Price & Stock for AM50E-2412S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM50E-2412S-NZ
|
TME | Converter: DC/DC, 50W, Uin: 18÷36VDC, Uout: 12VDC, Iout: 4.167A Min Qty: 1 | 23 |
|
$52.8500 / $56.7700 | Buy Now |
DISTI #
AM50E-2412S-NZ
|
Avnet Abacus | Module DCDC 1OUT 12V 4167A 50W 6Pin DIP Tube (Alt: AM50E-2412S-NZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for AM50E-2412S-NZ
AM50E-2412S-NZ CAD Models
AM50E-2412S-NZ Part Data Attributes
|
AM50E-2412S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM50E-2412S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 35; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 4.167; Efficiency (%): 93; Max Capacitive load (µF): 3700; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.46; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.3; Load Regulation %: ±0.3; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |
Alternate Parts for AM50E-2412S-NZ
This table gives cross-reference parts and alternative options found for AM50E-2412S-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM50E-2412S-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JWL5024S12-HK | XP Power | Check for Price | Power Supply Module, | AM50E-2412S-NZ vs JWL5024S12-HK |
VI-LCW1-MYH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | AM50E-2412S-NZ vs VI-LCW1-MYH1-CC |
MT050-024-12M-NOO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AM50E-2412S-NZ vs MT050-024-12M-NOO |
MT050-024-12I-NTO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AM50E-2412S-NZ vs MT050-024-12I-NTO |
UEI-12/4.2-Q12P-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-9/6 | AM50E-2412S-NZ vs UEI-12/4.2-Q12P-C |
LPD150-024-12-PI-050 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AM50E-2412S-NZ vs LPD150-024-12-PI-050 |
AM50E-2412S-NZ-K-ST | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 65; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 4.167; Efficiency (%): 93; Max Capacitive load (µF): 3700; Package type: 2x1; Mounting: Chassis; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 70; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | AM50E-2412S-NZ vs AM50E-2412S-NZ-K-ST |
MT050-024-12C-NTP | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AM50E-2412S-NZ vs MT050-024-12C-NTP |
VE-LCW1-CY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | AM50E-2412S-NZ vs VE-LCW1-CY |
MT050-024-12I-NOO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | AM50E-2412S-NZ vs MT050-024-12I-NOO |