Part Details for AM50E-1215SZ-K by Aimtec
Results Overview of AM50E-1215SZ-K by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM50E-1215SZ-K Information
AM50E-1215SZ-K by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM50E-1215SZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2900
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM50E-1215SZ-K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2700 / $79.3500 | Buy Now |
DISTI #
AM50E-1215SZ-K
|
Avnet Abacus | (Alt: AM50E-1215SZ-K) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$79.3500 | Buy Now |
Part Details for AM50E-1215SZ-K
AM50E-1215SZ-K CAD Models
AM50E-1215SZ-K Part Data Attributes
|
AM50E-1215SZ-K
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM50E-1215SZ-K
Aimtec
DC/DC Converter; Product Weight (grams): 52.3; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 3.333; Efficiency (%): 90; Max Capacitive load (µF): 2200; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.69; W (mm): 25.4; L (mm): 50.8; H (mm): 16.3; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 1600; EMC compliance 1: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 200000; Derating : 56; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 230; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 56 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 16.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 49.995 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |