Part Details for AM50-0003TR by TE Connectivity
Overview of AM50-0003TR by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AM50-0003TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 800 |
|
$3.7350 / $7.4700 | Buy Now |
Part Details for AM50-0003TR
AM50-0003TR CAD Models
AM50-0003TR Part Data Attributes:
|
AM50-0003TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AM50-0003TR
TE Connectivity
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,SOP,8PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 3/8 V | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for AM50-0003TR
This table gives cross-reference parts and alternative options found for AM50-0003TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM50-0003TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAL-008091-000000 | MAAL-008091-000000 | TE Connectivity | AM50-0003TR vs MAAL-008091-000000 |
MAAL-008091-000000 | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, MS-012AA, SOIC-8 | MACOM | AM50-0003TR vs MAAL-008091-000000 |
AM50-0003 | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | AM50-0003TR vs AM50-0003 |
AM50-0003RTR | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | AM50-0003TR vs AM50-0003RTR |
AM50-0003TR | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | AM50-0003TR vs AM50-0003TR |
MAAL-008091-TR3000 | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, MS-012AA, SOIC-8 | MACOM | AM50-0003TR vs MAAL-008091-TR3000 |