Part Details for AM50-0003TR by MACOM
Results Overview of AM50-0003TR by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM50-0003TR Information
AM50-0003TR by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-003TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 3 Positions - 2mm (0.079in) - Right Angle . |
Price & Stock for AM50-0003TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1148 |
|
$1.1021 / $2.6880 | Buy Now |
|
Quest Components | 800 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 4560 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 800 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 312 |
|
$1.5600 / $3.6000 | Buy Now |
Part Details for AM50-0003TR
AM50-0003TR CAD Models
AM50-0003TR Part Data Attributes
|
AM50-0003TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM50-0003TR
MACOM
Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, MS-012AA, SOIC-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 17 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 3/8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.5 |
Alternate Parts for AM50-0003TR
This table gives cross-reference parts and alternative options found for AM50-0003TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM50-0003TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM50-0003 | TE Connectivity | Check for Price | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,SOP,8PIN,PLASTIC | AM50-0003TR vs AM50-0003 |