Part Details for AM50-0003 by MACOM
Overview of AM50-0003 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM50-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, Single, 8 Pin, Plastic, SOP | 212 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | Microwave Amplifier, Single, 8 Pin, Plastic, SOP | 4560 |
|
$1.3500 / $3.6000 | Buy Now |
Part Details for AM50-0003
AM50-0003 CAD Models
AM50-0003 Part Data Attributes:
|
AM50-0003
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM50-0003
MACOM
Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 17 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 3/8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.5 |
Alternate Parts for AM50-0003
This table gives cross-reference parts and alternative options found for AM50-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM50-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAL-008091-000000 | MAAL-008091-000000 | TE Connectivity | AM50-0003 vs MAAL-008091-000000 |
MAAL-008091-TR3000 | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, MS-012AA, SOIC-8 | MACOM | AM50-0003 vs MAAL-008091-TR3000 |
AM50-0003TR | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | AM50-0003 vs AM50-0003TR |
MAAL-008091-000000 | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, MS-012AA, SOIC-8 | MACOM | AM50-0003 vs MAAL-008091-000000 |