Part Details for AM50-0002SMB by MACOM
Overview of AM50-0002SMB by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7151AM-50LF | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
7151AM-50LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator |
Part Details for AM50-0002SMB
AM50-0002SMB CAD Models
AM50-0002SMB Part Data Attributes
|
AM50-0002SMB
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM50-0002SMB
MACOM
Narrow Band Low Power Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17 dBm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 1.5 |