Part Details for AM50-0001TR by MACOM
Overview of AM50-0001TR by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7151AM-50LF | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
7151AM-50LFT | Renesas Electronics Corporation | Spread Spectrum Clock Generator | |
10132990-001TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for AM50-0001TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 2400 |
|
$0.9750 / $2.6000 | Buy Now | |
|
Quest Components | 800 |
|
$1.6250 / $3.7500 | Buy Now | |
|
Quest Components | 43 |
|
$1.0800 / $1.8000 | Buy Now |
Part Details for AM50-0001TR
AM50-0001TR CAD Models
AM50-0001TR Part Data Attributes
|
AM50-0001TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM50-0001TR
MACOM
Wide Band Low Power Amplifier, 815MHz Min, 915MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 815 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.3 |
Alternate Parts for AM50-0001TR
This table gives cross-reference parts and alternative options found for AM50-0001TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM50-0001TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM50-0001RTR | MACOM | Check for Price | Wide Band Low Power Amplifier, 815MHz Min, 915MHz Max, | AM50-0001TR vs AM50-0001RTR |
AM50-0001 | TE Connectivity | Check for Price | 815MHz - 915MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | AM50-0001TR vs AM50-0001 |