Part Details for AM50-0001 by MACOM
Overview of AM50-0001 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM50-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 608 |
|
RFQ |
Part Details for AM50-0001
AM50-0001 CAD Models
AM50-0001 Part Data Attributes:
Alternate Parts for AM50-0001
This table gives cross-reference parts and alternative options found for AM50-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM50-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM50-0001 | 815MHz - 915MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM50-0001 vs AM50-0001 |
AM50-0001RTR | 815MHz - 915MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM50-0001 vs AM50-0001RTR |
AM50-0001TR | Wide Band Low Power Amplifier, 815MHz Min, 915MHz Max, | MACOM | AM50-0001 vs AM50-0001TR |
AM50-0001RTR | Wide Band Low Power Amplifier, 815MHz Min, 915MHz Max, | MACOM | AM50-0001 vs AM50-0001RTR |