Part Details for AM486DX2-66V16BHC by AMD
Overview of AM486DX2-66V16BHC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM486DX2-66V16BHC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
Buy Now |
Part Details for AM486DX2-66V16BHC
AM486DX2-66V16BHC CAD Models
AM486DX2-66V16BHC Part Data Attributes
|
AM486DX2-66V16BHC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM486DX2-66V16BHC
AMD
Microprocessor, 32-Bit, 66MHz, CMOS, PQFP208, SHRINK, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | SHRINK, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 208 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.7 mm | |
Speed | 66 MHz | |
Supply Current-Max | 462 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AM486DX2-66V16BHC
This table gives cross-reference parts and alternative options found for AM486DX2-66V16BHC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM486DX2-66V16BHC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV4650-267DP9 | RISC Microprocessor, 64-Bit, 267MHz, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | AM486DX2-66V16BHC vs IDT79RV4650-267DP9 |
IDT79RV4650-200DP | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | AM486DX2-66V16BHC vs IDT79RV4650-200DP |
ACT-5261PC-133F17M | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, CAVITY-UP, CERAMIC, QFP-208 | Cobham Power Products | AM486DX2-66V16BHC vs ACT-5261PC-133F17M |
ACT-5260PC-133F24C | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CQFP208, 1.120 X 1.120 INCH, INVERTED, CERAMIC, QFP-208 | Cobham PLC | AM486DX2-66V16BHC vs ACT-5260PC-133F24C |
79RC32V332100DHI | RISC Microprocessor, 32-Bit, 100MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | AM486DX2-66V16BHC vs 79RC32V332100DHI |
MIP7365-450F24I | Microprocessor, 64-Bit, 450MHz, CMOS, CQFP208, 1.20 X 1.20 MM, CERAMIC, QFP-208 | Cobham Power Products | AM486DX2-66V16BHC vs MIP7365-450F24I |
IDT79RC4650133MS | 64-BIT, 133MHz, RISC PROCESSOR, PQFP208, MQUAD-208 | Integrated Device Technology Inc | AM486DX2-66V16BHC vs IDT79RC4650133MS |
IDT79R4650-200DPI | RISC Microprocessor, 64-Bit, 200MHz, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | AM486DX2-66V16BHC vs IDT79R4650-200DPI |
ST486DX2V75LS | 32-BIT, 75MHz, MICROPROCESSOR, PQFP208, PLASTIC, QFP-208 | STMicroelectronics | AM486DX2-66V16BHC vs ST486DX2V75LS |
MC68EC060FE66 | 32-BIT, 66.67MHz, MICROPROCESSOR, CQFP208, CERAMIC, QFP-208 | Motorola Mobility LLC | AM486DX2-66V16BHC vs MC68EC060FE66 |