Part Details for AM4701-35JC by AMD
Results Overview of AM4701-35JC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM4701-35JC Information
AM4701-35JC by AMD is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM4701-35JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FIFO,2X512X9,ASYNCHRONOUS,CMOS,LDCC,32PIN,PLASTIC | 9 |
|
$50.4000 / $56.0000 | Buy Now |
|
Quest Components | IC,FIFO,2X512X9,ASYNCHRONOUS,CMOS,LDCC,32PIN,PLASTIC | 1 |
|
$13.6500 | Buy Now |
Part Details for AM4701-35JC
AM4701-35JC CAD Models
AM4701-35JC Part Data Attributes
|
AM4701-35JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM4701-35JC
AMD
Bi-Directional FIFO, 512X8, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | BYPASS XCVR; INTERRUPT; MAILBOX; PARITY GENERATOR/CHECKER; FRAMING BIT; BYTE DETECT | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4096 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |