Part Details for AM452-462SD331 by Anatech Electronics Inc
Overview of AM452-462SD331 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM452-462SD331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM452-462SD331TR-ND
|
DigiKey | 452/462 MHz Saw Duplexer Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
152 In Stock |
|
$27.1000 / $38.0000 | Buy Now |
Part Details for AM452-462SD331
AM452-462SD331 CAD Models
AM452-462SD331 Part Data Attributes
|
AM452-462SD331
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM452-462SD331
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 1.8 mm | |
Insertion Loss (Rx) | 4.3 dB | |
Insertion Loss (Tx) | 2.8 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 462.4 MHz | |
Transmit Center Frequency | 452.4 MHz | |
VSWR | 1.4 | |
Width | 5 mm |