-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43121-ND
|
DigiKey | IC MPU SITARA 1.0GHZ 491NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3235 In Stock |
|
$14.0153 / $20.3000 | Buy Now |
DISTI #
595-AM4376BZDNA100
|
Mouser Electronics | Microprocessors - MPU Sitara Processor 1GHz, -40 to 105 RoHS: Compliant | 156 |
|
$14.0100 / $20.2600 | Buy Now |
DISTI #
V99:2348_07230417
|
Arrow Electronics | MPU AM437x RISC 32bit 1GHz 491-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2324 | Americas - 80 |
|
$13.4100 / $20.0700 | Buy Now |
DISTI #
70322902
|
Verical | MPU AM437x RISC 32bit 1GHz 491-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 80 |
|
$13.4100 / $20.0700 | Buy Now |
|
Ameya Holding Limited | MOD ARM CORTEX-A9 491NFBGA | 2988 |
|
RFQ | |
|
Win Source Electronics | MOD ARM CORTEX-A9 491NFBGA | 4538 |
|
$24.4930 / $36.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM4376BZDNA100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM4376BZDNA100
Texas Instruments
Sitara processor: Arm Cortex-A9, PRU-ICSS 491-NFBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-491 | |
Pin Count | 491 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PBGA-B491 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 491 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA491,25X25,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.378 V | |
Supply Voltage-Min | 1.272 V | |
Supply Voltage-Nom | 1.325 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for AM4376BZDNA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM4376BZDNA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6X1EVK10AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDNA100 vs MCIMX6X1EVK10AB |
MCIMX6X2EVN10AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDNA100 vs MCIMX6X2EVN10AB |
MCIMX6L2EVN10AC | RISC Microprocessor | NXP Semiconductors | AM4376BZDNA100 vs MCIMX6L2EVN10AC |
MCIMX6X1EVO10AB | RISC PROCESSOR | NXP Semiconductors | AM4376BZDNA100 vs MCIMX6X1EVO10AB |