Part Details for AM42DL6402G85IT by Spansion
Overview of AM42DL6402G85IT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM42DL6402G85IT
AM42DL6402G85IT CAD Models
AM42DL6402G85IT Part Data Attributes
|
AM42DL6402G85IT
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM42DL6402G85IT
Spansion
Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11.60 MM, FBGA-73 | |
Pin Count | 73 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | SRAM IS ORGANISED AS 128K X 16 | |
JESD-30 Code | R-PBGA-B73 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 73 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA73,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AM42DL6402G85IT
This table gives cross-reference parts and alternative options found for AM42DL6402G85IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM42DL6402G85IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42DL6402G85IT | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | AMD | AM42DL6402G85IT vs AM42DL6402G85IT |
AM42DL6402G85IS | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | AMD | AM42DL6402G85IT vs AM42DL6402G85IS |
AM42DL6402G85FS | Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42DL6402G85IT vs AM42DL6402G85FS |
AM42DL6402G85IS | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | AM42DL6402G85IT vs AM42DL6402G85IS |