Part Details for AM42DL3224GB85IT by Spansion
Overview of AM42DL3224GB85IT by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM42DL3224GB85IT
AM42DL3224GB85IT CAD Models
AM42DL3224GB85IT Part Data Attributes
|
AM42DL3224GB85IT
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM42DL3224GB85IT
Spansion
Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11.60 MM, FBGA-73 | |
Pin Count | 73 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | PSEUDO SRAM IS ORGANISED AS 256K X 16; FLASH CAN ALSO BE ORGANISED AS 4M X 8 | |
JESD-30 Code | R-PBGA-B73 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 73 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA73,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AM42DL3224GB85IT
This table gives cross-reference parts and alternative options found for AM42DL3224GB85IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM42DL3224GB85IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42DL3224GB85IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | AMD | AM42DL3224GB85IT vs AM42DL3224GB85IT |