AM42-0055
Description: Narrow Band Medium Power Amplifier, 2200MHz Min, 2400MHz Max, 1 Func, GAAS, CERAMIC, CR-15, 10 PIN

Overview of AM42-0055 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HPH3-0055LD Coilcraft Inc General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP3-0055LB Coilcraft Inc General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP3-0055LD Coilcraft Inc General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

CAD Models for AM42-0055 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM42-0055 by MACOM

AM42-0055
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
FLANGE MT,.7X.32
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
MODULE
Gain
25 dB
Input Power-Max (CW)
12 dBm
Number of Functions
1
Operating Frequency-Max
2400 MHz
Operating Frequency-Min
2200 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC
Package Equivalence Code
FLANGE MT,.7X.32
Power Supplies
5/8 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
Technology
GAAS
VSWR-Max
2
Want to compare parts?
  1. AM42-0055
    MACOM
    Narrow Band Medium Power Amplifier, 2200MHz Min, 2400MHz Max, 1 Func, GAAS, CERAMIC, CR-15, 10 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM42-0055 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM42-0055 by MACOM

Select Manufacturer
Which Manufacturer of AM42-0055 would you like to use for your alert(s)?
  • Please alert me when AM42-0055 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM42-0055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM42-0055 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM42-0055 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM42-0055.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM42-0055 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: