Part Details for AM42-0007 by TE Connectivity
Overview of AM42-0007 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Part Details for AM42-0007
AM42-0007 CAD Models
AM42-0007 Part Data Attributes
|
AM42-0007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AM42-0007
TE Connectivity
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,GAAS,FLANGE MT,CERAMIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | HERMETIC SEALED, CERAMIC, CR-15, 10 PIN | |
Reach Compliance Code | unknown | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLANGE MT,.7X.32 | |
Power Supplies | -1.2,9 V | |
Technology | GAAS |