Part Details for AM40UW-4803SZ by Aimtec
Results Overview of AM40UW-4803SZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM40UW-4803SZ Information
AM40UW-4803SZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM40UW-4803SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2560
|
Newark | Dc/Dc Converter/ Pcs/Tube |Aimtec AM40UW-4803SZ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2100 / $71.2100 | Buy Now |
DISTI #
AM40UW-4803SZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 10A 40W 8-Pin DIP Tube - Rail/Tube (Alt: AM40UW-4803SZ) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AM40UW-4803SZ
|
Avnet Abacus | (Alt: AM40UW-4803SZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$71.2100 | Buy Now |
Part Details for AM40UW-4803SZ
AM40UW-4803SZ CAD Models
AM40UW-4803SZ Part Data Attributes
|
AM40UW-4803SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40UW-4803SZ
Aimtec
DC/DC Converter; Product Weight (grams): 65; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 10; Efficiency (%): 90; Max Capacitive load (µF): 25000; Package type: 2x2; Mounting: PCB; W (in): 2; L (in): 2; H (in): 0.4; W (mm): 50.8; L (mm): 50.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 151000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P8 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for AM40UW-4803SZ
This table gives cross-reference parts and alternative options found for AM40UW-4803SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM40UW-4803SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-LC3Y-IY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | AM40UW-4803SZ vs VI-LC3Y-IY |
JBW050F16 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, MODULE-9 | AM40UW-4803SZ vs JBW050F16 |
PQAE50-D48-S3-DH | CUI Inc | Check for Price | DC-DC Regulated Power Supply Module | AM40UW-4803SZ vs PQAE50-D48-S3-DH |
IQ65033QMA10SYF-G | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | AM40UW-4803SZ vs IQ65033QMA10SYF-G |
VI-LC3Y-IY-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | AM40UW-4803SZ vs VI-LC3Y-IY-CC |
IQ65033QMA10EKF-G | SynQor | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | AM40UW-4803SZ vs IQ65033QMA10EKF-G |
JFW050F31 | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, MODULE-18 | AM40UW-4803SZ vs JFW050F31 |
VI-LCNY-IYH1 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | AM40UW-4803SZ vs VI-LCNY-IYH1 |
AM50E-4803S-NZ-ST | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 57; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 10; Efficiency (%): 91; Max Capacitive load (µF): 27000; Package type: 2x1; Mounting: Chassis; W (in): 1.24; L (in): 2.99; H (in): 0.84; W (mm): 31.5; L (mm): 76; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 300; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | AM40UW-4803SZ vs AM50E-4803S-NZ-ST |
RP40-483.3SFR | RECOM Power Inc | Check for Price | DC-DC Regulated Power Supply Module, | AM40UW-4803SZ vs RP40-483.3SFR |