Part Details for AM40UW-4803SZ-K by Aimtec
Overview of AM40UW-4803SZ-K by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM40UW-4803SZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2561
|
Newark | Pcs/Tube |Aimtec AM40UW-4803SZ-K RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5900 / $74.4200 | Buy Now |
DISTI #
AM40UW-4803SZ-K
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 10A 40W Bulk - Rail/Tube (Alt: AM40UW-4803SZ-K) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000004088701
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$55.5900 / $74.4200 | Buy Now |
DISTI #
AM40UW-4803SZ-K
|
Avnet Abacus | (Alt: AM40UW-4803SZ-K) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM40UW-4803SZ-K
AM40UW-4803SZ-K CAD Models
AM40UW-4803SZ-K Part Data Attributes
|
AM40UW-4803SZ-K
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40UW-4803SZ-K
Aimtec
DC/DC Converter; Product Weight (grams): 87; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 10; Efficiency (%): 90; Max Capacitive load (µF): 25000; Package type: 2x2; Mounting: PCB; W (in): 2; L (in): 2; H (in): 0.4; W (mm): 50.8; L (mm): 50.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 151000; Derating : 64; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P8 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 64 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 16.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |
Alternate Parts for AM40UW-4803SZ-K
This table gives cross-reference parts and alternative options found for AM40UW-4803SZ-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM40UW-4803SZ-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBW050F-B | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | AM40UW-4803SZ-K vs JBW050F-B |
VE-J3Y-IY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | AM40UW-4803SZ-K vs VE-J3Y-IY-F4 |
VE-J3Y-EY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | AM40UW-4803SZ-K vs VE-J3Y-EY-F4 |
VI-LC3Y-MY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM40UW-4803SZ-K vs VI-LC3Y-MY-CC |
VI-LCNY-CY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM40UW-4803SZ-K vs VI-LCNY-CY |
JFW050F31 | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | AM40UW-4803SZ-K vs JFW050F31 |
VHK50W-Q48-S3R3-DIN | 3.3 Vdc, 10 A, 33 W, 18~75 Vdc Input Range | CUI Inc | AM40UW-4803SZ-K vs VHK50W-Q48-S3R3-DIN |
ALD10F48N-L | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-8 | Artesyn Embedded Technologies | AM40UW-4803SZ-K vs ALD10F48N-L |
IQ65033QMA10NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | SynQor | AM40UW-4803SZ-K vs IQ65033QMA10NRS-G |
JWL5048S3V3-HK | Power Supply Module, | XP Power | AM40UW-4803SZ-K vs JWL5048S3V3-HK |