There are no models available for this part yet.
Overview of AM3R-Y105-9 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AI-2C23310Y105.900000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for AM3R-Y105-9 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-AM3R-Y105-9-ND
|
DigiKey | Eaton - Electronics Division AM3 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$92.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$81.6600 / $95.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$81.6600 / $95.2500 | Buy Now |