Part Details for AM3R-A8-LC07D-L-10-4 by Eaton Corporation
Overview of AM3R-A8-LC07D-L-10-4 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3R-A8-LC07D-L-10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71647290
|
RS | AM/R series, 3 poles, 50/60Hz, 10-32 Threads 70A, 415V | Eaton / Circuit Breakers AM3R-A8-LC07D-L-10-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$127.4400 / $159.3000 | RFQ |