Part Details for AM3PR-2415DLNZ by Aimtec
Overview of AM3PR-2415DLNZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for AM3PR-2415DLNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM3PR-2415DLNZ
|
Avnet Americas | DC to DC Converter Dual-Output ±15V ±100mA 5-Pin DIP Tube - Tape and Reel (Alt: AM3PR-2415DLNZ) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006388685
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for AM3PR-2415DLNZ
AM3PR-2415DLNZ CAD Models
AM3PR-2415DLNZ Part Data Attributes
|
AM3PR-2415DLNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3PR-2415DLNZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 10 |