Part Details for AM3F-0503SH30Z by Aimtec
Overview of AM3F-0503SH30Z by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3F-0503SH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0916
|
Newark | Pcs/Tube |Aimtec AM3F-0503SH30Z Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $10.5800 | Buy Now |
DISTI #
08AK9918
|
Newark | Dc-Dc Regulated Power Supply Module, 1 Output, 1.98W, Hybrid |Aimtec AM3F-0503SH30Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 3W - 0.6A Max Output - Single Output - 4.5 to 5.5VDC Input - 3.3V Output - 3000VDC Isolation - SIP12 Package. |
85 Partner Stock |
|
$4.7300 / $13.2400 | Buy Now |
DISTI #
AM3F-0503SH30Z
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷5.5V, Uout: 3.3VDC, Iout: 800mA, SIP12 Min Qty: 1 | 153 |
|
$8.5700 | Buy Now |
DISTI #
AIMTEC AM3F-0503SH30Z
|
PEI Genesis | DC-DC Reg Power Supply Module | 85 |
|
Buy Now | |
DISTI #
000000000003465748
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$7.9000 / $10.5800 | Buy Now |
DISTI #
AM3F-0503SH30Z
|
Avnet Abacus | (Alt: AM3F-0503SH30Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM3F-0503SH30Z
AM3F-0503SH30Z CAD Models
AM3F-0503SH30Z Part Data Attributes:
|
AM3F-0503SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3F-0503SH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 7; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1.98; Max Output current (A): 0.6; Efficiency (%): 55; Max Capacitive load (µF): 470; Package type: SIP12; Mounting: PCB; W (in): 0.32; L (in): 1.26; H (in): 0.57; W (mm): 8; L (mm): 32; H (mm): 14.5; Min Operating temperature: -25; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1120000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 50; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.97 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.98 W | |
Trim/Adjustable Output | NO | |
Width | 8.6 mm |