Part Details for AM3874BCYE80 by Texas Instruments
Overview of AM3874BCYE80 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM3874BCYE80
AM3874BCYE80 CAD Models
AM3874BCYE80 Part Data Attributes
|
AM3874BCYE80
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3874BCYE80
Texas Instruments
Sitara Processor 684-FCBGA 0 to 90
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA684,28X28,32 | |
Pin Count | 684 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B684 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 684 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA684,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.06 mm | |
Speed | 800 MHz | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AM3874BCYE80
This table gives cross-reference parts and alternative options found for AM3874BCYE80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3874BCYE80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3871BCYEA80 | Texas Instruments | Check for Price | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | AM3874BCYE80 vs AM3871BCYEA80 |
XAM3872BCYEA100 | Texas Instruments | Check for Price | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | AM3874BCYE80 vs XAM3872BCYEA100 |
PM3871BCYEA80 | Texas Instruments | Check for Price | IC MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684, Microprocessor | AM3874BCYE80 vs PM3871BCYEA80 |
PM3871BCYEA100 | Texas Instruments | Check for Price | IC MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684, Microprocessor | AM3874BCYE80 vs PM3871BCYEA100 |
XAM3872BCYEA80 | Texas Instruments | Check for Price | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | AM3874BCYE80 vs XAM3872BCYEA80 |
PM3872BCYEA100 | Texas Instruments | Check for Price | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | AM3874BCYE80 vs PM3872BCYEA100 |
XAM3874BCYEA100 | Texas Instruments | Check for Price | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | AM3874BCYE80 vs XAM3874BCYEA100 |
XAM3874BCYE100 | Texas Instruments | Check for Price | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | AM3874BCYE80 vs XAM3874BCYE100 |
AM3872BCYE80 | Texas Instruments | Check for Price | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | AM3874BCYE80 vs AM3872BCYE80 |
AM3874BCYE100 | Texas Instruments | Check for Price | Sitara Processor 684-FCBGA 0 to 90 | AM3874BCYE80 vs AM3874BCYE100 |