Part Details for AM3871BCYE100 by Texas Instruments
Overview of AM3871BCYE100 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM3871BCYE100
AM3871BCYE100 CAD Models
AM3871BCYE100 Part Data Attributes:
|
AM3871BCYE100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3871BCYE100
Texas Instruments
MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA684,28X28,32 | |
Pin Count | 684 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B684 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 684 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA684,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.06 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1.42 V | |
Supply Voltage-Min | 1.28 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AM3871BCYE100
This table gives cross-reference parts and alternative options found for AM3871BCYE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3871BCYE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3871BCYEA80 | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | Texas Instruments | AM3871BCYE100 vs AM3871BCYEA80 |
AM3871BCYEA100 | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | Texas Instruments | AM3871BCYE100 vs AM3871BCYEA100 |
PM3871BCYEA80 | IC MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684, Microprocessor | Texas Instruments | AM3871BCYE100 vs PM3871BCYEA80 |
XAM3874BCYEA80 | IC MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684, Microprocessor | Texas Instruments | AM3871BCYE100 vs XAM3874BCYEA80 |
AM3872BCYE100 | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | Texas Instruments | AM3871BCYE100 vs AM3872BCYE100 |
PM3872BCYEA80 | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | Texas Instruments | AM3871BCYE100 vs PM3872BCYEA80 |
XAM3872BCYE80 | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | Texas Instruments | AM3871BCYE100 vs XAM3872BCYE80 |
PM3872BCYE100 | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | Texas Instruments | AM3871BCYE100 vs PM3872BCYE100 |
XAM3872BCYE100 | MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684 | Texas Instruments | AM3871BCYE100 vs XAM3872BCYE100 |
PM3874BCYEA80 | IC MICROPROCESSOR, PBGA684, LEAD FREE, PLASTIC, BGA-684, Microprocessor | Texas Instruments | AM3871BCYE100 vs PM3874BCYEA80 |