Part Details for AM3703CBC by Texas Instruments
Overview of AM3703CBC by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM3703CBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM3703CBC-ND
|
DigiKey | IC MPU SITARA 800MHZ 515FCBGA Min Qty: 14 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$22.8400 | Buy Now |
DISTI #
296-28403-ND
|
DigiKey | IC MPU SITARA 800MHZ 515FCBGA Min Qty: 14 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$24.2761 | Buy Now |
DISTI #
595-AM3703CBC
|
Mouser Electronics | Microprocessors - MPU Sitara Microproc RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | AM3703 Sitara processor: Arm Cortex-A8, camera RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 77 |
|
$19.6000 / $23.0600 | Buy Now |
Part Details for AM3703CBC
AM3703CBC CAD Models
AM3703CBC Part Data Attributes:
|
AM3703CBC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3703CBC
Texas Instruments
Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA 0 to 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 12 X 12 MM, 0.50 MM PITCH, GREEN, PLASTIC, BGA-515 | |
Pin Count | 515 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B515 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 515 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA515,26X26,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1 mm | |
Speed | 800 MHz | |
Supply Current-Max | 740 mA | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3703CBC
This table gives cross-reference parts and alternative options found for AM3703CBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3703CBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3715CBCA | 32-BIT, 800MHz, RISC PROCESSOR, PBGA515, 12 X 12 MM, 0.50 MM PITCH, GREEN, PLASTIC, BGA-515 | Texas Instruments | AM3703CBC vs AM3715CBCA |
AM3703CBCA | Sitara processor: Arm Cortex-A8, camera 515-POP-FCBGA -40 to 105 | Texas Instruments | AM3703CBC vs AM3703CBCA |