Part Details for AM3517AZERC by Texas Instruments
Results Overview of AM3517AZERC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3517AZERC Information
AM3517AZERC by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM3517AZERC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42738-ND
|
DigiKey | IC MPU SITARA 600MHZ 484BGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.6998 | Buy Now |
DISTI #
595-AM3517AZERC
|
Mouser Electronics | Microprocessors - MPU Sitara ARM Microproc RoHS: Compliant | 0 |
|
$22.4500 / $22.5400 | Order Now |
|
Vyrian | Peripheral ICs | 615 |
|
RFQ |
Part Details for AM3517AZERC
AM3517AZERC CAD Models
AM3517AZERC Part Data Attributes
|
AM3517AZERC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3517AZERC
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, video front end 484-BGA 0 to 90
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of Terminals | 484 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 2.48 mm | |
Speed | 600 MHz | |
Supply Current-Max | 1500 mA | |
Supply Voltage-Max | 1.248 V | |
Supply Voltage-Min | 1.152 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3517AZERC
This table gives cross-reference parts and alternative options found for AM3517AZERC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3517AZERC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3505AZERA | Texas Instruments | $19.4037 | Sitara processor: Arm Cortex-A8, video front end 484-BGA -40 to 105 | AM3517AZERC vs AM3505AZERA |
AM3505AZER | Texas Instruments | $18.4029 | Sitara processor: Arm Cortex-A8, video front end 484-BGA 0 to 90 | AM3517AZERC vs AM3505AZER |
AM3517AZER | Texas Instruments | $22.0021 | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 484-BGA 0 to 90 | AM3517AZERC vs AM3517AZER |