There are no models available for this part yet.
Overview of AM33C93A-16JC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP43216JC-52Z | Renesas Electronics Corporation | Halfband Filter | |
HSP43216JC-52 | Renesas Electronics Corporation | Halfband Filter | |
HSP50016JC-52 | Renesas Electronics Corporation | Digital Down Converter |
Price & Stock for AM33C93A-16JC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 383 |
|
RFQ | ||||
Bristol Electronics | 64 |
|
RFQ | ||||
Quest Components | BUS Controller Circuit, 44 Pin, PLCC | 306 |
|
$3.3000 / $6.0000 | Buy Now | ||
Quest Components | BUS Controller Circuit, 44 Pin, PLCC | 72 |
|
$12.0000 / $20.0000 | Buy Now | ||
Quest Components | BUS Controller Circuit, 44 Pin, PLCC | 45 |
|
$18.5000 / $22.5000 | Buy Now | ||
Quest Components | BUS Controller Circuit, 44 Pin, PLCC | 9 |
|
$20.0000 / $22.5000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 190 |
|
RFQ |
CAD Models for AM33C93A-16JC by AMD
Part Data Attributes for AM33C93A-16JC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
1
|
Clock Frequency-Max
|
16 MHz
|
Data Transfer Rate-Max
|
5 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, SCSI
|
Alternate Parts for AM33C93A-16JC
This table gives cross-reference parts and alternative options found for AM33C93A-16JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM33C93A-16JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM33C93A-16JCTR | SCSI Bus Controller, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM33C93A-16JC vs AM33C93A-16JCTR |
Related Parts for AM33C93A-16JC
-
LNK6425D-TLSwitching Regulator or Controllers
-
SI8621BC-B-ISOther Analog ICs
-
TD62604FGPeripheral Drivers
-
XCKU15P-2FFVA1760IField Programmable Gate Arrays
-
OP77GSOperational Amplifiers
-
IXTY44N10TPower Field-Effect Transistors
-
AM7992BJCNetwork Interfaces
-
TLC4541IDGKAnalog to Digital Converters
-
DS14C88M/NOPBLine Driver or Receivers