-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3354BZCZA100 by Texas Instruments is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43408-ND
|
DigiKey | IC MPU SITARA 1.0GHZ 324NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3008 In Stock |
|
$11.7650 / $15.9600 | Buy Now |
DISTI #
595-AM3354BZCZA100
|
Mouser Electronics | Microprocessors - MPU ARM Cortex-A8 MPU RoHS: Compliant | 1079 |
|
$11.7600 / $15.9600 | Buy Now |
|
Ameya Holding Limited | IC MPU SITARA 1.0GHZ 324NFBGA | 4286 |
|
Buy Now RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 117 |
|
$12.8600 / $16.0700 | Buy Now |
|
Vyrian | Peripheral ICs | 37128 |
|
RFQ | |
|
Win Source Electronics | MPU AM335x RISC 32bit 1GHz 1.8V/3.3V Automotive 324-Pin NFBGA / IC MPU SITARA 1.0GHZ 324NFBGA | 4000 |
|
$7.4366 / $9.6056 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM3354BZCZA100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3354BZCZA100
Texas Instruments
Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.378 V | |
Supply Voltage-Min | 1.272 V | |
Supply Voltage-Nom | 1.325 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for AM3354BZCZA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3354BZCZA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM3358BZCZA100 | Texas Instruments | $16.5208 | Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA -40 to 105 | AM3354BZCZA100 vs AM3358BZCZA100 |
AM3352BZCZ100 | Texas Instruments | $13.4670 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90 | AM3354BZCZA100 vs AM3352BZCZ100 |
AM3358BZCZ100 | Texas Instruments | $11.6689 | Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90 | AM3354BZCZA100 vs AM3358BZCZ100 |
AM3352BZCZA100 | Texas Instruments | $10.1341 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105 | AM3354BZCZA100 vs AM3352BZCZA100 |