Part Details for AM30OW-480524DH30VZ by Aimtec
Overview of AM30OW-480524DH30VZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for AM30OW-480524DH30VZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2280
|
Newark | Pcs/Box |Aimtec AM30OW-480524DH30VZ RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AM30OW-480524DH30VZ-ND
|
DigiKey | DC DC CONVERTER 5V 24V 10W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$48.5100 / $58.2100 | Buy Now |
DISTI #
AM30OW-480524DH30V
|
TME | Converter: DC/DC, 30W, Uin: 18÷75V, Uout: 5VDC, Uout2: 24VDC, Iout: 4A Min Qty: 1 | 3 |
|
$53.9100 / $57.8900 | Buy Now |
DISTI #
000000000006295115
|
Sager | Isolated DC/DC Converters - Other Min Qty: 15 | 0 |
|
$33.8600 / $45.3400 | Buy Now |
Part Details for AM30OW-480524DH30VZ
AM30OW-480524DH30VZ CAD Models
AM30OW-480524DH30VZ Part Data Attributes
|
AM30OW-480524DH30VZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM30OW-480524DH30VZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-02-12 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |