Part Details for AM30N0639DT1PF by Analog Power
Overview of AM30N0639DT1PF by Analog Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM30N0639DT1PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-Channel 60-V (D-S) MOSFET Power Field-Effect Transistor, 30A I(D), 60V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Compliant |
|
|
RFQ |