Datasheets
AM30K-1224SIZ by: Aimtec

DC/DC Converter; Product Weight (grams): 50; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 1.25; Efficiency (%): 86; Package type: 2x1.6; Mounting: PCB; W (in): 1.6; L (in): 2; H (in): 0.4; W (mm): 40.64; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 550000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 240; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1

Part Details for AM30K-1224SIZ by Aimtec

Overview of AM30K-1224SIZ by Aimtec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM30K-1224SIZ

Part # Distributor Description Stock Price Buy
DISTI # AM30K-1224SIZ
Avnet Americas Module DC-DC 1-OUT 24V 1.25A 30W 6-Pin DIP - Rail/Tube (Alt: AM30K-1224SIZ) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Tube 0
RFQ
DISTI # AM30K-1224SIZ
Avnet Abacus Module DC-DC 1-OUT 24V 1.25A 30W 6-Pin DIP (Alt: AM30K-1224SIZ) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Abacus - 0
Buy Now

Part Details for AM30K-1224SIZ

AM30K-1224SIZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM30K-1224SIZ Part Data Attributes

AM30K-1224SIZ Aimtec
Buy Now Datasheet
Compare Parts:
AM30K-1224SIZ Aimtec DC/DC Converter; Product Weight (grams): 50; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 1.25; Efficiency (%): 86; Package type: 2x1.6; Mounting: PCB; W (in): 1.6; L (in): 2; H (in): 0.4; W (mm): 40.64; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 550000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 240; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AIMTEC INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V
Input Voltage-Min 9 V
Input Voltage-Nom 12 V
JESD-30 Code R-XDMA-P7
Length 50.8 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 26.4 V
Output Voltage-Min 21.6 V
Output Voltage-Nom 24 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.66 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 30 W
Trim/Adjustable Output YES
Width 40.6 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM30K-1224SIZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM30K-1224SIZ by Aimtec

Select Manufacturer
Which Manufacturer of AM30K-1224SIZ would you like to use for your alert(s)?
  • Please alert me when AM30K-1224SIZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM30K-1224SIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM30K-1224SIZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM30K-1224SIZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM30K-1224SIZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM30K-1224SIZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: