Part Details for AM3042-70GC084 by AMD
Overview of AM3042-70GC084 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM3042-70GC084
AM3042-70GC084 CAD Models
AM3042-70GC084 Part Data Attributes
|
AM3042-70GC084
AMD
Buy Now
Datasheet
|
Compare Parts:
AM3042-70GC084
AMD
Field Programmable Gate Array, 144 CLBs, 4200 Gates, 70MHz, 144-Cell, CMOS, CPGA84, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA84M,11X11 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 70 MHz | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 30.6705 mm | |
Number of CLBs | 144 | |
Number of Equivalent Gates | 4200 | |
Number of Inputs | 96 | |
Number of Logic Cells | 144 | |
Number of Outputs | 96 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 144 CLBS, 4200 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.6705 mm |
Alternate Parts for AM3042-70GC084
This table gives cross-reference parts and alternative options found for AM3042-70GC084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3042-70GC084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030-70PG84C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | AM3042-70GC084 vs XC3030-70PG84C |
XC3042-50PG132MSPC0107 | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 50MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | AM3042-70GC084 vs XC3042-50PG132MSPC0107 |
XC3164A-3PG132I | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 270MHz, 224-Cell, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | AM3042-70GC084 vs XC3164A-3PG132I |
XC3164A-2PP132C | Field Programmable Gate Array, 224 CLBs, 3500 Gates, 323MHz, 224-Cell, CMOS, PPGA132, PLASTIC, PGA-132 | AMD Xilinx | AM3042-70GC084 vs XC3164A-2PP132C |
AM3042-100GI084 | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 100MHz, 144-Cell, CMOS, CPGA84, PGA-84 | AMD | AM3042-70GC084 vs AM3042-100GI084 |
XC3042A-7PG132I | Field Programmable Gate Array, 144 CLBs, 2000 Gates, 113MHz, 144-Cell, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | AM3042-70GC084 vs XC3042A-7PG132I |
XC3130A-09PG84C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 370MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | AM3042-70GC084 vs XC3130A-09PG84C |
XC3120A-2PG84I | Field Programmable Gate Array, 64 CLBs, 1000 Gates, 323MHz, 64-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | AM3042-70GC084 vs XC3120A-2PG84I |
5962-8971303MZX | Field Programmable Gate Array, CMOS, CPGA132, CERAMIC, PGA-132 | AMD Xilinx | AM3042-70GC084 vs 5962-8971303MZX |
XC3042-50PG84C | Field Programmable Gate Array, 144 CLBs, 4200 Gates, 50MHz, 144-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | AM3042-70GC084 vs XC3042-50PG84C |