Part Details for AM3-C3-A-50-2E by Heinemann Electric Canada Co Ltd
Overview of AM3-C3-A-50-2E by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AM3-C3-A-50-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hydraulic magnetic - Circuit breaker - 50 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - 03 Poles - Delay 02 RoHS: Compliant |
1 In Stock |
|
$112.0700 / $137.8600 | Buy Now |
|
Master Electronics | Hydraulic magnetic - Circuit breaker - 50 A - 250 V - 50/60 Hz - Medium time delay - Ignition protected - Black I/O ON/OFF - 03 Poles - Delay 02 RoHS: Compliant |
1 In Stock |
|
$112.0700 / $137.8600 | Buy Now |