Part Details for AM2SS-2415SLPZ by Aimtec
Results Overview of AM2SS-2415SLPZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2SS-2415SLPZ Information
AM2SS-2415SLPZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AM2SS-2415SLPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM2SS-2415SLPZ-ND
|
DigiKey | 21.6~26.4VDC 15VDC 0.133A 2W Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
86 In Stock |
|
$2.2273 / $2.4300 | Buy Now |
DISTI #
AM2SS-2415SLPZ
|
Avnet Americas | DC/DC CONVERTER - Rail/Tube (Alt: AM2SS-2415SLPZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AM2SS-2415SLPZ
|
Avnet Abacus | DCDC CONVERTER (Alt: AM2SS-2415SLPZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |