Part Details for AM2RD3LC07DA303 by Eaton Electrical
Overview of AM2RD3LC07DA303 by Eaton Electrical
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2RD3LC07DA303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C0911
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 250V, 30A, Product Range:Amr Series, Current Rating:30A, No. Of Poles:2 Pole, Input Voltage Vac:250V, Interrupting Capacity:5Ka, Trip Time:1.9S, Dielectric Strength:2.5Kv, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Heinemann AM2RD3LC07DA303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.0700 / $133.3100 | Buy Now |