Part Details for AM2LV-2409D-NZ by Aimtec
Overview of AM2LV-2409D-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2LV-2409D-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2LV-2409D-NZ
|
Avnet Abacus | Module DC-DC 2-OUT 9V/-9V 0.111A/-0.111A 2W 6-Pin SMD Tube (Alt: AM2LV-2409D-NZ) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Abacus - 0 |
|
Buy Now |
Part Details for AM2LV-2409D-NZ
AM2LV-2409D-NZ CAD Models
AM2LV-2409D-NZ Part Data Attributes
|
AM2LV-2409D-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2LV-2409D-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 5.2; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.111; Efficiency (%): 76; Package type: SMD; Mounting: PCB; W (in): 0.54; L (in): 0.94; H (in): 0.32; W (mm): 13.7; L (mm): 23.86; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-16/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 23.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 15 mm |