Part Details for AM2LV-2403S-NZ by Aimtec
Results Overview of AM2LV-2403S-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2LV-2403S-NZ Information
AM2LV-2403S-NZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/32403SSA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CFP -55 to 125 | |
M38510/32403SSA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CFP -55 to 125 | |
JM38510/32403SRA | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-CDIP -55 to 125 |
Price & Stock for AM2LV-2403S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2LV-2403S-NZ
|
Avnet Abacus | Module DCDC 1OUT 33V 05A 2W 6Pin SMD Tube (Alt: AM2LV-2403S-NZ) RoHS: Compliant Min Qty: 21 Package Multiple: 21 | Abacus - 0 |
|
Buy Now |