Part Details for AM2LS-1212SH30EZ by Aimtec
Overview of AM2LS-1212SH30EZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2LS-1212SH30EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5245-AM2LS-1212SH30EZ-ND
|
DigiKey | DC/DC Converter 12V 2W Min Qty: 1 Container: Retail Package |
6 In Stock |
|
$3.6144 / $5.3200 | Buy Now |