Part Details for AM2L-2412SH60-NZTR by Aimtec
Overview of AM2L-2412SH60-NZTR by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2L-2412SH60-NZTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2L-2412SH60-NZTR
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.167A 2W 6-Pin SMD T/R - Tape and Reel (Alt: AM2L-2412SH60-NZTR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
AM2L-2412SH60-NZTR
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.167A 2W 6-Pin SMD T/R (Alt: AM2L-2412SH60-NZTR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |