Part Details for AM2F-1203SH52Z by Aimtec
Overview of AM2F-1203SH52Z by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2F-1203SH52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0047
|
Newark | Pcs/Tube |Aimtec AM2F-1203SH52Z RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $11.8100 | Buy Now |
DISTI #
2721-AM2F-1203SH52Z-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
40 In Stock |
|
$9.8142 / $10.3200 | Buy Now |
DISTI #
AM2F-1203SH52Z
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.6A 2W 7-Pin SIP - Rail/Tube (Alt: AM2F-1203SH52Z) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003465237
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$8.8100 / $11.8100 | Buy Now |
DISTI #
AM2F-1203SH52Z
|
Avnet Abacus | (Alt: AM2F-1203SH52Z) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM2F-1203SH52Z
AM2F-1203SH52Z CAD Models
AM2F-1203SH52Z Part Data Attributes
|
AM2F-1203SH52Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2F-1203SH52Z
Aimtec
DC/DC Converter; Product Weight (grams): 7; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 1.65; Max Output current (A): 0.5; Efficiency (%): 55; Max Capacitive load (µF): 330; Package type: SIP12; Mounting: PCB; W (in): 0.32; L (in): 1.26; H (in): 0.55; W (mm): 8; L (mm): 32; H (mm): 14; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 5200; EMC compliance 2: EN 55032 class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1120000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 50; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 32 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 14.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.65 W | |
Trim/Adjustable Output | NO | |
Width | 8 mm |