Part Details for AM2DM-2409SH60EZ by Aimtec
Overview of AM2DM-2409SH60EZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DM-2409SH60EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM2DM-2409SH60EZ-ND
|
DigiKey | DC/DC Converter 9V 2W Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
75 In Stock |
|
$3.3472 / $3.5900 | Buy Now |
DISTI #
AM2DM-2409SH60EZ
|
TME | Converter: DC/DC, 2W, SIP7, AM2DM-EZ Min Qty: 1 | 0 |
|
$3.5400 / $4.3200 | RFQ |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.8800 | Buy Now |