Part Details for AM2DM-1205SH60-NZ by Aimtec
Overview of AM2DM-1205SH60-NZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DM-1205SH60-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK0645
|
Newark | Dc-Dc Converter, 5V, 0.4A Rohs Compliant: Yes |Aimtec AM2DM-1205SH60-NZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AM2DM-1205SH60-NZ-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
25 In Stock |
|
$6.6900 / $8.3600 | Buy Now |
DISTI #
77781758
|
Verical | Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Module RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 75 |
|
$10.1045 | Buy Now |
DISTI #
AM2DM-1205SH60-NZ
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2VDC, Uout: 5VDC, Iout: 400mA Min Qty: 1 | 75 |
|
$6.9900 / $7.5000 | Buy Now |
DISTI #
000000000005541194
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 25 |
|
$4.2500 | Buy Now |
DISTI #
AM2DM-1205SH60-NZ
|
Avnet Abacus | (Alt: AM2DM-1205SH60-NZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM2DM-1205SH60-NZ
AM2DM-1205SH60-NZ CAD Models
AM2DM-1205SH60-NZ Part Data Attributes
|
AM2DM-1205SH60-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DM-1205SH60-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 4.2; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.4; Efficiency (%): 80; Max Capacitive load (µF): 1000; Package type: SIP7; Mounting: PCB; W (in): 0.39; L (in): 0.77; H (in): 0.49; W (mm): 9.8; L (mm): 19.5; H (mm): 12.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4200; Isolation (VDC): 6000; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary; Leakage current (mA): 0.002
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 20% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 13.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |