Part Details for AM2B-1212SH60-NZ by Aimtec
Overview of AM2B-1212SH60-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2B-1212SH60-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2B-1212SH60-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.167A 2W 6-Pin PDIP Tube (Alt: AM2B-1212SH60-NZ) RoHS: Compliant Min Qty: 8 Package Multiple: 8 | Abacus - 0 |
|
Buy Now |
Part Details for AM2B-1212SH60-NZ
AM2B-1212SH60-NZ CAD Models
AM2B-1212SH60-NZ Part Data Attributes
|
AM2B-1212SH60-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2B-1212SH60-NZ
Aimtec
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |