Part Details for AM29PL141DC by AMD
Overview of AM29PL141DC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AM29PL141DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | USER PROGRAMMABLE SPECIAL FUNCTION ASIC, 28 Pin, DIP | 37 |
|
$15.0000 / $15.6000 | Buy Now |
|
Quest Components | USER PROGRAMMABLE SPECIAL FUNCTION ASIC, 28 Pin, DIP | 29 |
|
$21.6000 / $24.0000 | Buy Now |
|
Quest Components | USER PROGRAMMABLE SPECIAL FUNCTION ASIC, 28 Pin, DIP | 5 |
|
$31.1146 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
Part Details for AM29PL141DC
AM29PL141DC CAD Models
AM29PL141DC Part Data Attributes:
|
AM29PL141DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29PL141DC
AMD
Microprogram Sequencer, 6-Bit, TTL, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 22.22 MHz | |
External Data Bus Width | 6 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 450 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for AM29PL141DC
This table gives cross-reference parts and alternative options found for AM29PL141DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL141DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29CPL151H-25PC | Microprogram Sequencer, 6-Bit, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | AM29PL141DC vs AM29CPL151H-25PC |
AM29CPL151H-33PC | Microprogram Sequencer, 6-Bit, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AMD | AM29PL141DC vs AM29CPL151H-33PC |
AM29CPL151H-33DC | Microprogram Sequencer, 6-Bit, CMOS, CDIP28, 0.300 INCH, WINDOWED, SKINNY, CERAMIC, DIP-28 | AMD | AM29PL141DC vs AM29CPL151H-33DC |