Part Details for AM29LV641GH93FF by Spansion
Overview of AM29LV641GH93FF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV641GH93FF
AM29LV641GH93FF CAD Models
AM29LV641GH93FF Part Data Attributes
|
AM29LV641GH93FF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV641GH93FF
Spansion
Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV641GH93FF
This table gives cross-reference parts and alternative options found for AM29LV641GH93FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV641GH93FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90TAI60 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Cypress Semiconductor | AM29LV641GH93FF vs S29GL064N90TAI60 |
AM29LV641MH90FF | Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV641GH93FF vs AM29LV641MH90FF |
S29GL064N90TAIR60 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Cypress Semiconductor | AM29LV641GH93FF vs S29GL064N90TAIR60 |
S29GL064N90TAI063 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Cypress Semiconductor | AM29LV641GH93FF vs S29GL064N90TAI063 |
S29GL064A90TAIR80 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | AM29LV641GH93FF vs S29GL064A90TAIR80 |
S29GL064M90TAIR7 | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | Cypress Semiconductor | AM29LV641GH93FF vs S29GL064M90TAIR7 |
AM29LV641GL93EF | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV641GH93FF vs AM29LV641GL93EF |
S29GL064N90TFIV60 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Cypress Semiconductor | AM29LV641GH93FF vs S29GL064N90TFIV60 |
AM29LV641GH93EI | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | Spansion | AM29LV641GH93FF vs AM29LV641GH93EI |
MX29LV641MLTI-90 | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29LV641GH93FF vs MX29LV641MLTI-90 |