Part Details for AM29LV640MU101WHI by AMD
Results Overview of AM29LV640MU101WHI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29LV640MU101WHI Information
AM29LV640MU101WHI by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM29LV640MU101WHI
AM29LV640MU101WHI CAD Models
AM29LV640MU101WHI Part Data Attributes
|
AM29LV640MU101WHI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV640MU101WHI
AMD
Flash, 4MX16, 100ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV640MU101WHI
This table gives cross-reference parts and alternative options found for AM29LV640MU101WHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640MU101WHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV640MB100RWHI | AMD | Check for Price | Flash, 4MX16, 100ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640MU101WHI vs AM29LV640MB100RWHI |
AM29LV640MT100RWHI | AMD | Check for Price | Flash, 4MX16, 100ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640MU101WHI vs AM29LV640MT100RWHI |
AM29LV640M101WHI | AMD | Check for Price | Flash, 4MX16, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640MU101WHI vs AM29LV640M101WHI |
AM29LV640MB100WHI | AMD | Check for Price | Flash, 4MX16, 100ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640MU101WHI vs AM29LV640MB100WHI |
AM29LV640M102WHI | AMD | Check for Price | Flash, 4MX16, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640MU101WHI vs AM29LV640M102WHI |
S29GL064M10BAIR40 | Spansion | Check for Price | Flash, 4MX16, 100ns, PBGA63, 12 X 11 MM, FBGA-63 | AM29LV640MU101WHI vs S29GL064M10BAIR40 |
AM29LV640MB100WHI | Spansion | Check for Price | Flash, 4MX16, 100ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640MU101WHI vs AM29LV640MB100WHI |
AM29LV640MB100RWHI | Spansion | Check for Price | Flash, 4MX16, 100ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640MU101WHI vs AM29LV640MB100RWHI |
AM29LV640DU101RWHIN | AMD | Check for Price | Flash, 4MX16, 100ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640MU101WHI vs AM29LV640DU101RWHIN |
AM29LV640MT100WHI | AMD | Check for Price | Flash, 4MX16, 100ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640MU101WHI vs AM29LV640MT100WHI |