Memory
AM29LV400T-100FC
Description: 512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48

Overview of AM29LV400T-100FC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R5F100FCGFP#V0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100FCAFP#X0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100FCAFP#30 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

CAD Models for AM29LV400T-100FC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400T-100FC by AMD

AM29LV400T-100FC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP1-R, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
Access Time-Max
100 ns
Additional Feature
AUTOMATIC WRITE
Alternate Memory Width
16
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
3/3.3 V
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV400T-100FC
    AMD
    512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29LV400T-100FC

This table gives cross-reference parts and alternative options found for AM29LV400T-100FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400T-100FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400T-100EI 512KX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 AMD AM29LV400T-100FC vs AM29LV400T-100EI
AM29LV400T-100FE 512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100FC vs AM29LV400T-100FE
AM29LV400B-100FC 512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100FC vs AM29LV400B-100FC
AM29LV400T-100FI 512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100FC vs AM29LV400T-100FI
MBM29LV400T-10PFTN Flash, 512KX8, 100ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited AM29LV400T-100FC vs MBM29LV400T-10PFTN
AM29LV400T-100EC 512KX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 AMD AM29LV400T-100FC vs AM29LV400T-100EC
AM29LV400B-100FE 512KX8 FLASH 3V PROM, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100FC vs AM29LV400B-100FE
AM29LV400B-100EC 512KX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 AMD AM29LV400T-100FC vs AM29LV400B-100EC
AM29LV400T-100EE 512KX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 AMD AM29LV400T-100FC vs AM29LV400T-100EE
Part Number Description Manufacturer Compare
AM29LV400T-150FE 512KX8 FLASH 3V PROM, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400T-100FC vs AM29LV400T-150FE
CAT28C64BG-12 8KX8 EEPROM 5V, 120ns, PQCC32, LEAD FREE AND HALOGEN FREE, PLASTIC, LCC-32 onsemi AM29LV400T-100FC vs CAT28C64BG-12
S29GL032N90TFI010 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV400T-100FC vs S29GL032N90TFI010
S29AS008J70TFI030 Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DDD, TSOP-48 Spansion AM29LV400T-100FC vs S29AS008J70TFI030
CAT28LV64GI-15 IC 8K X 8 EEPROM 3V, 150 ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32, Programmable ROM onsemi AM29LV400T-100FC vs CAT28LV64GI-15
S29GL032N90BFI032 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion AM29LV400T-100FC vs S29GL032N90BFI032
AM29LV160BB-80EK 1MX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29LV400T-100FC vs AM29LV160BB-80EK
S29GL032N90TFIV20 Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV400T-100FC vs S29GL032N90TFIV20
S29GL032N90BFIR33 Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion AM29LV400T-100FC vs S29GL032N90BFIR33
MBM29LV800TA-70PFTR Flash, 512KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Semiconductor Limited AM29LV400T-100FC vs MBM29LV800TA-70PFTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400T-100FC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400T-100FC by AMD

Select Manufacturer
Which Manufacturer of AM29LV400T-100FC would you like to use for your alert(s)?
  • Please alert me when AM29LV400T-100FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV400T-100FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400T-100FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV400T-100FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400T-100FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400T-100FC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: