Part Details for AM29LV160MB-90EK by Spansion
Overview of AM29LV160MB-90EK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160MB-90EK
AM29LV160MB-90EK CAD Models
AM29LV160MB-90EK Part Data Attributes
|
AM29LV160MB-90EK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160MB-90EK
Spansion
Flash, 1MX16, 90ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160MB-90EK
This table gives cross-reference parts and alternative options found for AM29LV160MB-90EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160MB-90EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29LV160BE90TN-E1 | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160MB-90EK vs MBM29LV160BE90TN-E1 |
MBM29DL162BE-90TN-E1 | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160MB-90EK vs MBM29DL162BE-90TN-E1 |
M29W160DB90N1T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160MB-90EK vs M29W160DB90N1T |
HY29DL163BT-90 | SK Hynix Inc | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | AM29LV160MB-90EK vs HY29DL163BT-90 |
MX29LV160CBTI90R | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO48 | AM29LV160MB-90EK vs MX29LV160CBTI90R |
M28W160CB90N6S | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160MB-90EK vs M28W160CB90N6S |
MX28F160C3BTI-90 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | AM29LV160MB-90EK vs MX28F160C3BTI-90 |
M28W160ECB90N1 | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160MB-90EK vs M28W160ECB90N1 |